NXP Semiconductors S32K344EVB-LQ100 Evaluation Board

NXP Semiconductors S32K344EVB-LQ100 Evaluation Board is a development platform for general-purpose industrial and automotive applications. The board is based on a 32-bit Arm® Cortex®-M7 S32K3 microcontroller in a 100-pin LQFP package. The dual cores operate in lockstep mode to support applications requiring ASIL D functional safety.

The NXP S32K344EVB-LQ100 Board also provides Hardware Security Engine functionality, Over-the-Air update support, advanced connectivity, and low-power operation. These capabilities facilitate the development of secure, connected, and safety-oriented S32K344 systems.

Features

  • Development platform for S32K344-based applications
  • Dual-core lockstep operation for safety-oriented designs
  • ASIL D functional safety support
  • Hardware Security Engine functionality
  • Over-the-Air update support
  • Advanced connectivity capabilities
  • Low-power operation
  • Support for general-purpose industrial and automotive development

Applications

  • General-purpose automotive applications
  • General-purpose industrial applications
  • S32K344 MCU evaluation
  • Functional safety development
  • Secure embedded system development
  • Connected system development
  • Over-the-Air update evaluation
  • Low-power application development

Layout

NXP Semiconductors S32K344EVB-LQ100 Evaluation Board
发布日期: 2026-09-02 | 更新日期: 2026-09-02