ODU Soldier System Applications

ODU Soldier System Applications feature connectors, cable assemblies, and caps designed to provide uninterrupted transmission of voice, video, power, and data between communication systems, wearable equipment, and vehicle-mounted platforms. These systems must perform reliably in harsh operational environments, especially when exposure to dust, moisture, extreme temperatures, shock, and vibration is unavoidable. ODU manufactures connectors and cable assemblies that remain lightweight, compact, and easy to use, supporting mission effectiveness while maintaining reliability and efficiency.

Features

  • Maximum flexibility by combining power, signals, data, and fiber in one connector, including cable assembly
  • Robust design with multiple locking mechanisms (push-pull, break-away, screw-lock) for ergonomic and safe operation
  • Extreme environmental resilience
    • IP68 / IP6K9K rated
    • MIL-STD-810
    • STANAG 4695 compliant
  • Up to 70% weight and size reduction vs. legacy connectors
  • High-speed data capability
    • USB 3.2
    • Ethernet/IP 10Gb/s Ethernet
    • HDMI
    • Fiber optic
    • Hybrid mixes

Application Guide

Chart - ODU Soldier System Applications

Note: Unless explicitly confirmed otherwise, the contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol.

发布日期: 2026-07-06 | 更新日期: 2026-07-28