OmniOn Power KBV Barracuda Isolated DC-DC Converters
OmniOn Power™ KBV Barracuda Isolated DC-DC Converters are sixteenth-brick low-height power modules that can deliver up to 8.3A/100W of output current. These power modules provide a precisely regulated 12.0V output voltage over wide input ranges of 30VDC to 60VDC (KBVS008A0B) or 36VDC to 75VDC (KBVW010A0B). The KBV Barracuda DC-DC converters achieve a typical full load efficiency of 92.5%. These devices feature constant switching frequencies, negative remote On/Off logic, input under-voltage protection, output overcurrent protection, overvoltage protection, and over-temperature protection.The KBV Barracuda DC-DC converters are available in industry standard, DOSA-compliant footprints of 33mm x 22.9mm x 12.7mm (KBVS008A0B) or 33mm x 22.9mm x 10.7mm (KBVW010A0B). Typical applications include distributed power architectures, wireless networks, access and optical network equipment, enterprise networks including Power over Ethernet (PoE), and industrial equipment.
Features
- Wide input voltage range: 30VDC to 60VDC
- Monotonic startup into pre-biased load
- 90% to 110% of VO, nom output voltage adjust
- 92.5% high efficiency
- Constant switching frequency
- Negative remote On/Off logic
- Input under voltage protection
- Output overcurrent and overvoltage protection
- Over-temperature protection
- Industry-standard, DOSA-compliant footprint:
- 33mm x 22.9mm x 12.7mm (1.30in x 0.90in x 0.50in)
- Low profile height
- -40°C to 85°C wide operating temperature range
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863 (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- ANSI/UL# 62368-1 and CAN/CSA C22.2 No. 62368-1 recognized, DIN VDE‡ 0868-1/A11:2017 (EN62368-1:2014/A11:2017)
- CE mark meets 2014/35/EU directive
- Meets the voltage and current requirements for ETSI 300- 132-2 and complies with and is licensed for basic insulation rating
- 2250VDC Isolation tested in compliance with IEEE 802.3 PoE standards
- ISO*9001 and ISO 14001-certified manufacturing facilities
Applications
- Distributed power architectures
- Wireless networks
- Access and optical network equipment
- Enterprise networks, including Power over Ethernet (PoE)
- Industrial equipment
Mechanical Outline
View Results ( 3 ) Page
| 物料编号 | 数据表 | 输出功率 | 输出电流—通道1 | 输出电压—通道1 | 绝缘电压 | 封装 / 箱体 | 安装风格 |
|---|---|---|---|---|---|---|---|
| KBVS008A0B641-HZ | ![]() |
100 W | 8.3 A | 12 V | 2.25 kV | Sixteenth Brick | Through Hole |
| KBVW010A0B641Z | ![]() |
120 W | 10 A | 12 V | 2.25 kV | Sixteenth Brick | Through Hole |
| KBVW010A0B641-HZ | ![]() |
120 W | 10 A | 12 V | 2.25 kV | Sixteenth Brick | Through Hole |
发布日期: 2024-05-19
| 更新日期: 2024-08-27