L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch Cables
L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch Cables feature simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber. The OS2 fiber ensures stable, high-speed transmission over longer distances, and a PVC jacket provides durability in various environments. With a wide operating temperature range, these patch cables provide reliable performance across diverse conditions. L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch Cables are suitable for data centers, telecom and networking, military and defense, corporate networks, broadcasting, medical imaging, and oil and gas.
Features
- Single Mode OS2 fiber optic cable assembly
- PVC jacket
- Simplex LC/UPC to SC/APC
- 2mm cable diameter
- 9/125µm fiber diameter
- 0.3dB maximum insertion loss
Applications
- Telecom and networking
- Data centers
- Enterprise and corporate networks
- Broadcasting and media production
- Military and defense
- Healthcare and medical imaging
- Transportation and rail
- Oil and gas
发布日期: 2026-08-06
| 更新日期: 2026-08-24