Panasonic Industry 抗硫化电阻

Panasonic 抗硫化厚膜片式电阻有标准、宽端点以及阵列三种型号,采用银-钯基内部电极,实现很高的抗硫化性。Panasonic这些抗硫化电阻采用金属釉厚膜电阻元件及三层电极,确保高可靠性。ERJ-U、ERJ-C1以及EXB-U器件适用于汽车、工业、工厂自动化、电源等可能处于高硫环境的应用。Panasonic这些电阻器是各种应用, 包括ECU、导航系统、DC-DC电源、 笔记本电脑/台式机电脑、内存模块(SSD、DDR)等应用的理想选择。

特性

  • Ag-Pd based inner electrode
  • All case sizes are available from 0201 to 2512 as a single chip resistor
  • Arrays are also available in 0402 and 0603 case sizes and 2/4/8 resistor configurations
  • Wide terminal type in 2010 case size
  • RoHS compliant by exemption

应用

  • ECU
  • Navigation systems
  • DC-DC power supplies
  • Notebook PC
  • Desktop PC
  • Servers
  • Memory modules (SSD, DDR)
发布日期: 2014-01-22 | 更新日期: 2026-08-11