Panasonic Industry AQ-A Small Screw Terminal SSRs
Panasonic Industry AQ-A Small Screw Terminal Solid State Relays offer 10A, 15A, 25A, and 40A load current ratings. The AQ-A series features a compact size of 40mm x 58mm x 25.5mm with a mounting pitch of 47.5mm. The relays are constructed with a terminal cover on the output side for safety and is RoHS compliant. The built-in varistor is designed for excellent surge absorption, and an LED indicator enables verification of operating status. Panasonic Industry AQ-A Small Screw Terminal Solid State Relays are ideal for heater control in commercial and industrial machinery.
Features
- Compact size of 40mm x 58mm x 25.5mm (W x L x H)
- Terminal cover for safety (output side only)
- Mounting pitch 47.5mm (1.870")
- Built‐in varistor for excellent surge absorption
- LED indication for operation status verification
Applications
- Heater control
- Commercial
- Vending machines
- Cookers
- Refrigerators and freezers
- Industrial
- Temperature-controlled baths
- Machinery, including printing, packing, and molding
- Commercial
- DC version
- Photovoltaic power generation
- For control of all types of business equipment and industrial use
- DC heaters/motors
- Photovoltaic power generation
Additional Resources
发布日期: 2010-08-30
| 更新日期: 2026-08-14