Panasonic Industry AQY2C PhotoMOS®
Panasonic Industry AQY2C PhotoMOS® are relays that are approximately 46% smaller than SON relays to provide space savings and high-density mounting. The internal switching mechanism contains an oscillation circuit as well as a built-in capacitor-coupled isolation driver IC. This differs from traditional PhotoMOS products that use optical coupled isolation. The Panasonic AQY2C PhotoMOS series features a maximum 0.2mA input current, 3V to 5V voltage drive, and an operating temperature of -40°C to +105°C. Typical applications include measuring equipment, telecommunication equipment, and security equipment.
Features
- Approximately 46% smaller than SON relays
- Super miniature TSON package contributes to space savings and high-density mounting
- Low current consumption with max. 0.2mA input current
- Guaranteed performance at maximum temperature of +105°C
- 3V to 5V voltage driving type
- Input current of CC type is less than half of previous products to save energy and increase drivability
Applications
- Security, voltage operating equipment requiring low electricity consumption
- Security equipment (security cameras and intruder detection)
- Disaster-preventing equipment (fire alarms, smoke, heat, and fire detectors)
- Industrial equipment (electric and industrial measuring equipment)
- Electric, gas, and other meters
- Measuring equipment
- IC testers
- Probe cards
- Board testers
- Telecommunication equipment
Videos
Comparison
Additional Resources
发布日期: 2015-07-16
| 更新日期: 2026-08-14