特性
- ERJ-B1 and B2 Series
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
- RoHS compliant
- ERJ xB, xBW, and xCW Series
- Small size and lightweight
- Low TCR
- AEC-Q200 compliant
- Suitable for both reflow and flow soldering
规范
- 最大额定电阻:20mΩ
- 额定功率范围:0.25W至2W
- 容差:±1%至±5%
- 外壳代码:1608mm、6432mm、6480mm
- 符合AEC-Q200标准
- 温度范围:-55°C至+170°C
Related Literature
- Panasonic ERJ-D1 and ERJ-D2 Series Resistors Product Introduction
- Panasonic ERJ-8CW Resistors Line Extension
- Panasonic ERJ-MFBA Series Resistors Product Introduction
- Panasonic ERJ-MP2, MP3, & MP4 Resistors Line Extension
- Panasonic ERJ-MB1 Resistors Product Introduction
- Panasonic ERJ-6CW Series 0805 Product Information
- Panasonic AEC-Q200 Compliant Selection Guide
- Panasonic Technologies and Solutions Guide
发布日期: 2019-09-06
| 更新日期: 2026-08-12