Panasonic Industry EEU-HD Electrolytic Capacitors
Panasonic Industry EEU-HD Radial Electrolytic Capacitors feature a small case size, high capacitance, and up to 50% greater capacitance values for general application usage. These capacitors help save valuable board space and offer an operating temperature range of -55°C to +105°C. Panasonic EEU-HD capacitors are ideal for industrial and home appliance applications.
Features
- Up to 22000μF rated capacitance
- -55°C to +105°C operating temperature range
- 10VDC to 50VDC rated voltage range
- 1000h to 2000h endurance at 105°C
- 5mm x 11mm to 18mm x 35.5mm case sizes
- RoHS compliant
Applications
- Switching power supplies
- Home appliances
- General purpose
Dimensions (mm)
发布日期: 2011-10-13
| 更新日期: 2026-08-13