Panasonic Industry EEU-TP Radial Aluminum Electrolytic Capacitor

Panasonic Radial EEU-TP Series Aluminum Electrolytic Capacitors offer a small case size and have endurance up to 2000 hours at 135°C. Panasonic EEU-TP Radial Aluminum Electrolytic Capacitor's endurance at 125°C is more than double, up to 5000 hours, and features high endurance in extreme temperatures.

Features

  • -40°C to +135°C Operating temperature range
  • 25 to 35VDC Rated voltage range
  • 100μF to 5100μF Rated capacitance range
  • Down to just 16mΩ (20°C/100kHz) ESR
  • 125°C 2000 to 5000 Hours (135° 1000 hours to 2000 hours) endurance
  • Smaller case size
  • Lower ESR
  • Up to 30% more capacitance
  • 20~40% higher ripple current
  • RoHS directive compliant

Applications

  • Electric power steering
  • Power supplies
  • Transportation
  • Alternative energy
  • Telecommunication
  • Industrial

Dimensions (mm)

Mechanical Drawing - Panasonic Industry EEU-TP Radial Aluminum Electrolytic Capacitor
发布日期: 2011-11-03 | 更新日期: 2026-08-13