A resistance temperature coefficient (TCR) of 100ppm and a tolerance of down to ±0.5% result in stable resistance and circuit operation. ERJ-PA2 offers a -55°C to +155°C operating temperature range, which makes the series ideal for use in automotive/transportation applications, industrial electronics, and consumer electronics.
应用
- Automotive/transportation applications
- Industrial electronics
- Consumer electronics
规范
- 0402 case size
- 10Ω to 1MΩ resistance range
- 0.2W rated power
- 3.0kV electrostatic discharge (ESD) voltage
- 100ppm resistance temperature coefficient (TCR)
- ±0.5% tolerance
- -55°C to +155°C operating temperature range
Construction
发布日期: 2016-02-16
| 更新日期: 2026-08-12