Panasonic Industry HE-S 系列功率继电器

松下 HE-S 系列功率继电器是业界尺寸最小、工作功耗最低的多触点高电容功率继电器。HE-S 系列具有 277VAC 下 5A 的大容量电阻性开关负载额定值,寿命可达 50,000 次。该继电器具有强制导向触点构造(符合 EN60947-4-1),采用了一个 2 a 加一个 1 b 触点的布置。HE-S 系列具有 3.2mm 的常开触点间距,使该继电器符合 VDE0126 欧洲光伏标准,并且触点间耐浪涌电压达 2.5kV ,从而达到 EN61810-1 工业标准。

特性

  • High-capacity switching for energy management and industrial equipment
  • Low operating power with coil holding voltage support for equipment energy savings
  • Mirror contact mechanisms compliant with EN60947-4-1 for weld detection circuit support in 2 Form A 1 Form B types
  • Compact relay design for reduced board space
  • Large contact gap and insulation distance for photovoltaic and industrial applications
  • Flux-resistant protective construction
  • RoHS- and REACH-compliant construction

应用

  • Photovoltaic power generation systems
  • Uninterruptible power supplies (UPS)
  • Inverters
  • Industrial air conditioners
  • Industrial equipment

规范

  • Contact arrangements
    • 2 Form A
    • 2 Form A 1 Form B
  • Contact ratings and switching performance
    • Contact rating of 40A at 277VAC and 5A at 110VDC for resistive loads
    • High-capacity resistive switching load rating of 35A at 277VAC for 50,000 cycles
    • Maximum switching power of 11,080VAC and 550W
    • Maximum switching voltage of 480VAC and 110VDC
    • Maximum switching current of 40A
  • Electrical life for Form A contact resistive loads
    • Standard type with 20A at 277VAC for 100,000 operations
    • Long life type with 20A at 277VAC for 200,000 operations
    • Long life type with 30A at 220VAC for 100,000 operations
    • Standard type with 35A at 277VAC for 30,000 operations
    • Long life type with 35A at 277VAC for 50,000 operations
    • 40A at 277VAC for 1,000 operations
    • 5A at 110VDC for 10,000 operations
  • Nominal operating power of 1880mW
  • Coil holding power of 170mW
  • Case size of 30mm x 36mm x 40mm
  • Contact gap and insulation distance
    • Form A contact gap of 3.2mm
    • Form B contact gap of at least 0.5mm when Form A contact is welded
    • Clearance/creepage between Form A contact and coil of at least 11.0mm
    • Clearance/creepage between Form B contact and coil of at least 3.2mm
    • Clearance/creepage between Form A contact sets of at least 8.2mm
    • Clearance/creepage between Form A contact and Form B contact of at least 12.8mm
  • Contact material of AgSnO₂ type
  • Rated coil voltage options of 6VDC, 9VDC, 12VDC, 24VDC, and 48VDC
  • PC board terminal type
  • Standard packing of 25 pieces per inner carton and 100 pieces per outer carton

Quick Charger Stations - Application Diagram

信息图 - Panasonic Industry HE-S 系列功率继电器
发布日期: 2015-07-21 | 更新日期: 2026-08-13