Panasonic Industry PAN1740系列蓝牙®低功耗(BLE)模块

Panasonic PAN1740系列蓝牙®低功耗(BLE)模块是单模蓝牙片上系统模块,经过优化以得到低功耗和小尺寸。PAN1740是Panasonic的下一代蓝牙低功耗模块,尺寸缩小、功耗大幅降低,而且嵌入了BLE堆栈。该SMD元件以非常小的9.0x9.5x1.8mm的尺寸制造,是目前可买到的最小BLE尺寸,带有全屏蔽外壳,芯片天线以及集成式晶振。PAN1740 BLE模块在Tx或Rx模式下仅有5mA的电流消耗,使用纽扣电池即可,与市面现有BLE器件相比,最高可降低50%的电池要求。PAN1740符合蓝牙4.0标准,正在进行FCC、IC和CE认证。

特性

  • 5mA Tx current @ 0dBm
  • 9mm x 9.5mm x 1.8mm footprint dimensions
  • High sensitivity (-93dBm typ.)
  • Tx power control up to a maximum of 0dBm
  • Place and play
  • Autonomous, stand-alone operation
  • Bluetooth Smart® module
  • Embedded BLE stack and GATT profile
  • -40°C to +85°C industrial temperature range
  • Two internal crystal oscillators
  • Integrated shielding to resist EMI
  • No external components needed

应用

  • Wearable devices
  • Health care, medical diagnostic systems
  • Sports and leisure equipment
  • Mobile phone accessories
  • Industrial measurement and diagnosis
  • Devices with critical power consumption

Block Diagram

框图 - Panasonic Industry PAN1740系列蓝牙®低功耗(BLE)模块
发布日期: 2014-03-18 | 更新日期: 2026-08-13