Panasonic Industry PAN1761 蓝牙模块
Panasonic PAN1761 蓝牙模块是具有 NFC 功能的 2 类蓝牙低功耗单模式模块。 该模块具有与 Panasonic PAN1760 相同的形状尺寸和占位面积,符合 Bluetooth 4.1 (LE) 嵌入式 GATT 通用规范,采用高级 API 命令。 PAN1761 符合 Toshiba 参考 BLE 规范。 PAN1761 拥有用于应用软件和驱动器的 32kB 片上 RAM、可在启动时下载用户程序的 512kBit EEPROM 以及 Tx 功率 0 dBm、Rx 灵敏度 -90dBm。 该模块的温度范围为 -40ºC 至 +85ºC。特性
- Same form factor and footprint as PAN1760
- Bluetooth 4.1 (LE) embedded GATT profile with high-level API commands, compatible with Toshiba reference BLE profiles
- Surface mount type 15.6 x 8.7 x 1.8mm3
- Tx power 0dBm, Rx sensitivity -90dBm
- Compliant to BT 4.1
- 32kB on-chip RAM for application software and driver
- 512kBit EEPROM to download user program during start-up
- Operation with external host or as host-less (stand-alone)
- Standard SIG BLE and "SPP over BLE" profiles available
- Temperature Range from -40°C to +85°C
- NFC Forum Tag Type 3 wired interface
- 1520kB built-in EEPROM NFC memory
应用
- All embedded wireless applications
- Wearable devices
- Healthcare, medical diagnostic systems
- Mobile phone accessories
- Industrial measurement and diagnostics
- Devices where power consumption is critical
视频
发布日期: 2016-09-21
| 更新日期: 2026-08-13