Panasonic Industry PAN9310 & PAN9320 嵌入式 Wi-Fi 模块

Panasonic PAN9310 & PAN9320 Embedded Wi-Fi Modules are fully embedded place-and-play modules with an integrated stack and API. This minimizes firmware development and includes a full security suite. The PAN9310 and PAN9320 are standalone 2.4GHz Wi-Fi modules that support IEEE 802.11b/g/n standards designed for applications where a small form factor and high throughput data rate is required. The PAN9310 does not have an antenna on the board.

特性

  • Surface mount type 29.0x13.5x2.66mm³
  • Fully embedded Wi-Fi module with integrated MCU, radio, Wi-Fi stack, antenna, and crystals, the PAN9310 does not have an antenna on the board
  • Supports IEEE 802.11b/g/n, security standards WEP, WPA, WPA2, WPA2 PSK
  • Tx power up to +18dBm (IEEE 802.11b CCK) and 14dBm (IEEE 802.11g ODFM)
  • High Rx sensitivity -98dBm (IEEE 802.11b DSSS 1Mbps)
  • Telnet, HTTP, AJAX and JSON interfaces
  • Simultaneous access point and infrastructure modes
  • Supports TLS/SSL, HTTPS, and Wi-Fi security (WPA2) for secure data connections
  • Plug-n-play name services (DHCP, DNS) and custom name access
  • Wireless update of radio driver and MCU firmware with integrated boot loader
  • Marvell® 88W8782 WAN System-on-Chip (SoC) and 88MC200 (MCU) inside
  • Integrated, extendable 1.5MB Flash for web content and configuration file
  • Easy-to-use evaluation board for quick development and reduced time to market
  • Use of web technologies (HTML, JavaScript), no need for Wi-Fi stack implementation
  • Ready to use internet access (integrated email server and cloud communication client)
  • Getting started tutorials, libraries, and APIs
  • Evaluation and development software Wifigurator for Windows

应用

  • Imaging platform
  • Asset monitoring tracking
  • Gaming platform
  • Location
  • Consumer electronics
  • Industrial controls
  • Portables
  • Commercial monitoring
  • Health and fitness
  • Medical devices
  • Smart energy
  • Thermostat and control panels

Block Diagram

框图 - Panasonic Industry PAN9310 & PAN9320 嵌入式 Wi-Fi 模块
发布日期: 2015-07-22 | 更新日期: 2026-08-13