Panasonic Industry SP-Cap 聚合物铝电容器
Panasonic Electronic Components 对CS、CT和CX SP-Cap 系列产品进行了扩展,新增了电压上限高达25V的型号。 SP-Cap 产品系列的最新成员具有电压高、外形薄、高温回流焊以及采用了可耐受高电压的电极材料等特性。 电压更高的 SP-Caps 可用于 DC/DC 转换器、输出信号稳定和滤波装置。Panasonic SP-Cap聚合物铝有机电容器是一种表面贴装式铝电解质电容器,它采用导电聚合物作为其分层铝结构中的电解质。 Panasonic的SP-Cap产品线包括多个系列,它们提供高达560µF的电容、从2V到25V的电压、以及业界最低的ESR/阻抗,实现非常好的噪音抑制和瞬态响应。与MLCC(片式多层陶瓷电容器)不同的是,SP-Cap不存在温度漂移和直流/交流偏置特征。此外,得益于它们的安全特性,SP-Cap中不需要额定电压降额使用,如同钽电容器。SP-Cap是各种DC-DC转换器输入和输出电容器理想的解决方案。Panasonic has expanded the CS, CT, and CX SP-Cap series to include higher voltage capacitance with a range of up to 35V. The additions to the SP-Cap product line feature high voltage, low profile, high-temperature reflow, and unique electrode materials for high withstanding voltages. The higher voltage SP-Caps are used with DC/DC converters, output signal stabilization, and filtering.
应用
- Laptops and desktop computers
- Servers
- Audio/visual
- Communications infrastructures
- Industrial equipment
- Drones
Product Overview
Overview
Structure
Application Examples
Categories
High Reliability
EEF-TZ Series - Endurance of 5000 hours at +135°C, an ESR range of 3mΩ to 9mΩ, 2V rated voltage, and an operating temperature range of -55°C to +135°C. Datasheet
Ultra-Low ESR
EEF-GX/GX-L Series - ESR rating of 3mΩ, a capacitance range of 330µF to 560µF, a voltage range of 2VDC to 2.5VDC, and RoHS compliant. Datasheet
EEF-GY Series - 3mΩ maximum ESR rating, 820µF capacitance, an operational life of 2000 hours at +105°C, and a high ripple current of 10200mARMS. Datasheet
Low ESR
EEF-SX Series - 82µF to 470µF capacitance range, a 2V to 6.3V Voltage Range, and an ESR range of 4.5mΩ to 9mΩ. Datasheet
Low ESR/ESL (3x Terminal)
EEF-LX Series - Capacitance range of 330µF to 560µF, a voltage range of 2VDC to 2.5VDC, an ESR range of 4.5mΩ to 6mΩ, and an operating temperature range of -55°C to +105°C. Datasheet
Standard
EEF-CX Series - 100µF to 470µF capacitance range, a voltage range of 2VDC to 6.3VDC, and a maximum ESR of 15mΩ. Datasheet
High Voltage
EEF-CX Series - 100µF to 470µF capacitance range, a voltage range of 2VDC to 6.3VDC, and a maximum ESR of 15mΩ. Datasheet