Panasonic Industry HE-V 继电器

Panasonic HE-V 继电器具有紧凑尺寸(长:41.0 × 宽:50.0 × 高:39.4 mm),最高负载额定值1000VDC、20A,由于降低了线圈保持电压,可节约电能。HE-V继电器专用于太阳能市场、直流大负载应用,包括光伏发电系统、电池充放电系统、逆变器控制&直流负载控制。

特性

  • Compact 41mm × 50mm × 39.4mm dimensions
  • 2 Form A 400 DC, 20 A per 1 Form A contact arrangement
  • Contributes to energy saving in devices due to reduced coil hold voltage

应用

  • Photovoltaic power generation systems
  • Battery charge and discharge systems
  • Inverter control, DC load control

视频

发布日期: 2013-04-16 | 更新日期: 2026-08-14