Abracon ATXK-H11A 32.768kHz Crystal Oscillator

Abracon ATXK-H11A 32.768kHz Crystal Oscillator features a miniature package design, ideal for reducing board space for various applications. This oscillator has a CMOS output with a 2V to 5.5V continuous supply voltage range. Specifications include an overall frequency stability of ±5ppm, a wide operating temperature range of -40°C to +85°C, and a 32.768kHz frequency rating. Abracon ATXK-H11A Oscillator is designed for frequency reference for real-time clocks (RTCs), portable and wearable electronics, consumer electronics, and industrial automation.

Features

  • Miniature hermetically seam-sealed ceramic
  • Low current consumption
  • Output waveform CMOS
  • Tight frequency stability

Applications

  • Frequency reference for real-time clocks (RTCs)
  • Portable and wearable electronics
  • Internet of Things (IoT)
  • Consumer electronics
  • Industrial control and automation

Specifications

  • 32.768kHz frequency rating
  • ±5ppm frequency stability
  • 2V to 5.5V supply voltage range
  • 3.2mm x 2.mm x 1mm 10-pad SMD package
  • -40°C to +85°C operating temperature range
  • REACH/RoHS II compliant

Dimensions

Mechanical Drawing - Abracon ATXK-H11A 32.768kHz Crystal Oscillator
发布日期: 2026-08-20 | 更新日期: 2026-08-26