Abracon ATXK-H11B 32.768kHz Crystal Oscillator

Abracon ATXK-H11B 32.768kHz Crystal Oscillator offers a miniature, ultra-low-power design ideal for reducing board space in various applications. This oscillator features a hermetically seam-sealed ceramic SMD package, low current consumption, a CMOS output waveform, and tight frequency stability. Specifications include 3.2mm x 2.5mm x 1mm dimensions, 1.6V to 5.5V supply voltage range, ±5ppm frequency stability, and a wide -40°C to +85°C operating temperature range. Abracon ATXK-H11B 32.768kHz Crystal Oscillator is suitable for Internet of Things (IoT), industrial automation, wearable electronics, consumer electronics, and frequency reference for real-time clocks (RTCs).

Features

  • Miniature design
  • Hermetically seam-sealed ceramic SMD package
  • Low current consumption
  • Tight frequency stability
  • CMOS output waveform

Applications

  • Frequency reference RTCs
  • Portable and wearable electronics
  • IoT
  • Consumer electronics
  • Industrial control and automation

Specifications

  • 32.768kHz frequency rating
  • 3.2mm x 2.5mm x 1mm dimensions
  • ±5ppm frequency stability
  • -40°C to +85°C operating temperature range
  • 1.6V to 5.5V supply voltage range
  • REACH/RoHS II compliant

Dimensions

Mechanical Drawing - Abracon ATXK-H11B 32.768kHz Crystal Oscillator
发布日期: 2026-08-20 | 更新日期: 2026-08-26