Abracon ATXK-H15 32.768kHz Crystal Oscillator

Abracon ATXK-H15 32.768kHz Crystal Oscillator is temperature-compensated and offers a miniaturized design to reduce board space. This oscillator features a 1.6mm x 1.2mm x 0.57mm package, 1.8V, 2.5V, and 3.3V supply voltage options, and a wide operating temperature range of -40°C to +85°C. Suitable applications include portable and wearable electronics, industrial control and automation, consumer electronics, and Internet of Things (IoT). Abracon ATXK-H15 32.768kHz Crystal Oscillator offers low current consumption, alloy sealing, CMOS output waveform, and tight frequency stability.

Features

  • Temperature-compensated
  • Miniature design
  • CMOS waveform output
  • Low current consumption
  • Tight frequency stability

Applications

  • Frequency reference for real-time clocks (RTCs)
  • Portable and wearable electronics
  • IoT
  • Consumer electronics
  • Industrial control and automation

Specifications

  • 32.768kHz frequency rating
  • 1.6mm x 1.2mm x 0.57mm dimensions
  • SMD package
  • 1.8V, 2.5V, and 3.3V supply voltage options
  • ±5ppm frequency stability
  • -40°C to +85°C operating temperature range
  • REACH/RoHS II compliant

Dimensions

Mechanical Drawing - Abracon ATXK-H15 32.768kHz Crystal Oscillator
发布日期: 2026-08-20 | 更新日期: 2026-08-27