ECS ECS-320-CDX-2662 Quartz Crystal

ECS ECS-320-CDX-2662 Quartz Crystal is a 32MHz surface-mount crystal resonator designed for precision frequency control in compact electronic systems. The device features a 1.6mm x 1.2mm package, AT-cut construction, fundamental-mode operation, and a 6pF load capacitance, making it suitable for designs that require stable clock generation in space-constrained applications. Additional characteristics include low equivalent series resistance, high insulation resistance, and ESD protection performance qualified to ANSI/ESDA/JEDEC standards. The ECS-320-CDX-2662 crystal from ECS is constructed using a ceramic package with gold-plated terminals. The device is tested against multiple AEC-Q200 reliability criteria, including temperature cycling, vibration, humidity, mechanical shock, solderability, and board flex testing.

Features

  • AT-cut quartz crystal resonator architecture
  • Fundamental-mode oscillation
  • Surface-mount package for compact designs
  • Moisture Sensitivity Level (MSL) 1 qualification
  • ESD performance rated to 2000V HBM
  • Gold-plated package terminals
  • AEC-Q200 reliability test coverage
  • Wide operating temperature capability up to +125°C

Specifications

  • 32MHz nominal frequency
  • 1.6mm x 1.2mm dimensions
  • 6pF load capacitance
  • -40°C to +125°C operating temperature range
  • 10µW typical drive level, 200µW maximum
  • -9ppm to +11ppm initial frequency tolerance at +25°C ±3°C
  • 40Ω typical equivalent series resistance (ESR), 60Ω maximum
  • 0.54pF typical shunt capacitance
  • 1.17fF typical motional capacitance
  • 21.10mH typical motional inductance
  • 14.20ppm/pF typical pulling sensitivity
  • 500MΩ minimum insulation resistance
发布日期: 2026-09-15 | 更新日期: 2026-09-30