Micro Crystal CM8V-T1A Tuning Fork Crystals

Micro Crystal CM8V-T1A Tuning Fork Crystals are 32.768kHz crystals operating under vacuum in a hermetically sealed ceramic package with a metal lid. These crystals are ultra-small, low-profile, lightweight, and low-frequency SMD quartz crystal units that incorporate a tuning-fork quartz resonator. The CM8V-T1A tuning fork crystals feature high stability and low aging, guaranteed by hermetic sealing, and are highly shock- and vibration-resistant. These crystals are AEC-Q200 qualified, 100% Pb-free, and RoHS-compliant. The CM8V-T1A crystals are ideal for IoT, metering, industrial, automotive, health care, wearables, and portables.

Features

  • Maximum ESR value of 50kΩ for low power designs
  • Outstanding hermetic sealing with gold-tin preform
  • High stability and low aging are guaranteed by hermetic sealing
  • Available for an extended operating temperature range
  • Ultra small size, low profile, and lightweight (4.6mg)
  • High shock and vibration resistant
  • 100% Pb-free and RoHS-compliant
  • Automotive qualification according to AEC-Q200

Applications

  • IoT
  • Metering
  • Industrial
  • Automotive
  • Health care
  • Wearables and portables

Specifications

  • 4pF/6pF/7pF/9pF/12.5pF Load Capacitance (CL), other capacitance on request
  • 40kΩ/50kΩ series resistance typical/maximum
  • 0.5μW drive level maximum
  • 1.4pF static capacitance typical
  • 500MΩ minimum Insulation Resistance (Ri)
  • 25°C±5°C turnover temperature (T0)
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Micro Crystal CM8V-T1A Tuning Fork Crystals
发布日期: 2026-08-11 | 更新日期: 2026-09-10