Micro Crystal Oven Controlled Quartz Crystal Oscillators (OCXOs)
Micro Crystal Oven-Controlled Quartz Crystal Oscillators (OCXOs) are designed to deliver high-stability frequency control and precision timing for advanced environments. These oscillators feature ultra-low phase noise, tight frequency tolerance, and excellent temperature stability. These OCXOs are available in compact and robust packages and provide low power consumption. The OCXOs operate at standard output frequencies such as 8.192MHz, 10MHz, and 16.384MHz, making them suitable for clock generation, network synchronization, and reference timing.
Features
- High stability and low aging
- Ultra-fast warm-up
- Ultra-low power consumption
- Operates in fundamental mode
- High-shock and vibration resistant
- RoHS-compliant
Applications
- Ocean bottom nodes
- Battery-operated devices
- GNSS-based synchronization systems
- Portable radio communication, inertial navigation
- Instrumentation
- Digital broadcasting
- Avionics/aerospace
- Network synchronization
- Battery-powered monitoring devices
Additional Resource
Dimensions
View Results ( 4 ) Page
| 物料编号 | 数据表 | 电流额定值 | 频率 | 频率稳定性 | 工作电源电压 | 输出格式 |
|---|---|---|---|---|---|---|
| OCXO-ULP 16.384 MHZ | ![]() |
350 mA | 16.384 MHz | 0.01 PPM | 3.3 V | HCMOS |
| OCXO-ULP 8.192 MHZ | ![]() |
350 mA | 8.192 MHz | 0.01 PPM | 3.3 V | HCMOS |
| OCXOSV-CV5 10MHz | ![]() |
300 mA | 10 MHz | 0.1 PPM | 5 V | Sine Wave |
| OCXOVT-AV5 10MHz | ![]() |
300 mA | 10 MHz | 0.1 PPM | 5 V | HCMOS |
发布日期: 2026-06-23
| 更新日期: 2026-07-09