Abracon AK8 ClearClock™ Oscillators

Abracon AK8 ClearClock™ Oscillators offer leading high-frequency crystal technology in a compact SMD package with dimensions of 1.0mm length x 0.8mm width x 0.24mm height. The Abracon AK8 series offers all-inclusive frequency stability of ±100ppm over an operating temperature range of -40°C to +85°C. This ClearClock oscillator series offers a 3.3V supply voltage and LVPECL or LVDS (standard and high swing) output logic. Applications include optical transceivers and modules, data centers, storage, servers, and more.

Features

  • 1.0mm length x 0.8mm width x 0.24mm height package
  • LVDS (standard and high swing) and LVPECL output
  • ±100ppm frequency stability
  • Au-diffusion-sealed SMD package
  • REACH/RoHS II compliant
  • Moisture sensitivity level 2 (MSL 2)

Applications

  • Optical transceivers and modules
  • Data centers, storage, and servers
  • Networking switches and gateways
  • 100g/200g/400g/800g Ethernet
  • Fibre Channel, SONET, SDH, and PCIe
  • Industrial and FPGAs
  • Test and measurement

Specifications

  • 156.25MHz frequency range
  • 3.3V typical supply voltage
  • 35mA to 57mA supply current
  • -40°C to +85°C operating temperature range
  • ±5ppm first-year aging
  • ±100ppm frequency stability

Dimensions

Mechanical Drawing - Abracon AK8 ClearClock™ Oscillators

Recommended Test Circuit

Application Circuit Diagram - Abracon AK8 ClearClock™ Oscillators
发布日期: 2026-07-24 | 更新日期: 2026-08-03