Stackpole Electronics RMHT Thick-Film Automotive-Grade Chip Resistors

Stackpole Electronics RMHT Thick-Film Automotive-Grade High-Temperature Chip Resistors are designed for harsh-environment applications that require stable, full-power operation up to +105°C. These Stackpole chip resistors are available in 0402, 0603, and 0805 case sizes with resistance values ranging from 1Ω to 300KΩ. These resistors also offer tolerance options of 0.5%, 1%, and 5% and temperature coefficient of resistance (TCR) ratings of ±100ppm or ±200ppm. The series features AEC-Q200-qualified performance, anti-sulfur robustness per EIA-977, and 100% automated optical inspection (AOI). The RMHT series offers a reliable option for designs exposed to elevated temperatures and challenging operating environments, including demanding automotive, industrial, construction, and commercial electronic systems.

Features

  • Small size and lightweight
  • Highly reliable multilayer electrode construction
  • Compatible with all soldering processes
  • Full-power operation at temperatures up to +105°C
  • 100% Charge-Couple Device (CCD) inspection
  • RoHS compliant, REACH compliant, and halogen free
  • AEC-Q200 qualified

Applications

  • Automotive
  • Industrial
  • Construction
  • Commercial electronic systems

Specifications

  • 0.1W to 0.5W power rating
  • 50V to 400V maximum working voltage
  • 100V to 600V maximum overload voltage
  • ±100ppm/ºC or ±200ppm/ºC temperature coefficient of resistance (TCR)
  • 0402, 0603, or 0805 case code
  • 1Ω to 300KΩ resistance range
  • 0.5%, 1%, or 5% tolerance options
  • 1A or 2A rated current

Power Derating Curve

Chart - Stackpole Electronics RMHT Thick-Film Automotive-Grade Chip Resistors
发布日期: 2026-08-18 | 更新日期: 2026-08-26