Pasternack Inner DC Blocks
Pasternack Inner DC Blocks are passive coaxial RF components designed to block direct current (DC) while allowing RF signals to pass through the signal path. These inner DC blocks use a capacitor placed in series with the center conductor, protecting connected RF and microwave equipment from unwanted DC voltages while maintaining signal transmission. These DC blocks include s both 50Ω and 75Ω designs with multiple connector options to support a wide range of RF and microwave systems. Pasternack Inner DC Blocks feature various connector interfaces, including 2.4mm, 2.92mm, BNC, Type N, SMA, and F connectors.
Features
- Blocks DC current while allowing RF signal transmission
- Capacitor-in-series center conductor design
- Available in 50Ω and 75Ω configurations
- Multiple connector interface options available
- RoHS and REACH-compliant options available
- Supports RF and microwave system integration
发布日期: 2026-11-16
| 更新日期: 2026-11-16