Phoenix Contact Tolerance-balancing M12 Housing Screw Connections
Phoenix Contact Tolerance-balancing M12 housing for THR contact carriers compensates process-related production tolerances for two-piece device ports. Phoenix Contact Tolerance-balancing M12 housing is a unique, floating snap-together assembly, installed in the enclosure, providing the compensation preventing force being applied to the solder joints. Optional colored shell sleeves are also available for color coding port connections.Features
- Easy mounting by snapping on
- For M12 THR socket contact carrier
- Tolerance-compensating function between PCB and housing
- Prevents force being applied to soldering spots
- Port sealing without protective cap
- For two-piece, reflow and wave-solderable connectors
发布日期: 2015-08-26
| 更新日期: 2022-03-11