Bourns MAG-3002176 Power Transformers

Bourns MAG-3002176 Power Transformers provide high-efficiency operation at 300kHz to 600kHz with a maximum voltage of 60VDC and 230VAC. These Bourns power transformers operate over a -40°C to +125°C temperature range and are designed for the Texas Instruments TIDA-010954 GaN-based 600W cycloconverter reference design. The MAG-3002176 is ideal for high-frequency bidirectional GaN single-stage converters for battery storage and renewable energy applications.

Features

  • Designed for the TI TIDA-010954 600W GaN-based cycloconverter reference design
  • 300kHz to 600kHz high-efficiency operation
  • 60VDC and 230VAC maximum voltage
  • RoHS compliant

Applications

  • Microinverters
  • Central inverters
  • Solar arc protection
  • Portable battery storage

Specifications

  • 7.6µH magnetizing inductance
  • 160nH typical leakage inductance
  • 2.6mΩ or 15mΩ maximum DC resistance (DCR)
  • 2:7 turns ratio
  • Hi-Pot (1mA maximum)
    • 300VAC, 1s (pins)
    • 1500VAC, 1s (winding core)
  • -40°C to +125°C operating temperature range

Electrical Schematic

Schematic - Bourns MAG-3002176 Power Transformers

Dimensions

Mechanical Drawing - Bourns MAG-3002176 Power Transformers
发布日期: 2026-08-17 | 更新日期: 2026-08-24