StarTech Wall-Mount AC Adapters

StarTech Wall-Mount AC Adapters are compact and energy-efficient USB Type-C® wall chargers for smartphones, laptops, and other low-power devices. The 20W USB-C Power Delivery (PD) Wall Chargers deliver fast, efficient charging for MacBook Neo, iPhones, Android phones, tablets, and other low-power USB-C devices. A compact design and built-in safeguards make these StarTech wall chargers ideal for travel, remote work, and everyday charging on the go. The 65W USB-C Laptop Chargers allow IT teams to standardize on a single 65W USB-C charger for enterprise laptop fleets, simplifying deployment and reducing accessory sprawl across multiple environments. These StarTech chargers provide a certified, energy-efficient power solution for regulated or corporate workspaces, ensuring safe, reliable laptop charging with globally recognized compliance standards.

Features

  • 20W wall chargers
    • Charge quickly on the go
      • Up to 20W of USB-C PD at 5V and 9V
      • Fast-charge compatible phones, tablets, and accessories while away from desk
      • Not intended for powering laptops during active use
    • Lightweight 61g charger delivers reliable performance in compact form factor
      • Low 0.6A input current for cooler operation
      • Ideal for commuters, frequent travelers, and compact workspaces
      • Charge MacBook Neo, USB-C tablets, iPhone Pro and Max, iPhone 17, iPad Pro and Air, and Samsung Galaxy devices from one reliable charger
    • Optimized for lower power hardware
    • Protect devices with certified safety
      • Built-in protection guards against overvoltage, overcurrent, and heat
      • cULus, FCC/ICES, and Japan PSE certified for global safety
  • 65W wall chargers
    • Powerful, fast universal charging
      • Up to 65W of USB-C PD 3.0/2.0 power with broad voltage support (5V, 9V, 12V, 15V, or 20V) to quickly and safely charge devices from smartphones to laptops, with single, versatile GaN charger
      • Designed for use with Dell Pro/Plus, HP ProBook, Apple MacBook Pro, and Microsoft Surface Pro
      • Supports PPS profiles 5V to 16V, 4A (60W maximum) and 5V to 21V, 3.25A (65W maximum) for fast, safe charging of USB-C devices
    • Safe, reliable, and efficient
      • cULus listed
      • FCC/ICES EMC and Japan PSE certified for global safety
      • Overvoltage, current, and temperature protection to keep users and devices safe
      • Efficient design meets DOE Level VI standards

Applications

  • Smartphones
  • Laptops
  • Tablets

Specifications

  • 20W wall chargers
    • 110VAC to 240VAC input voltage
    • 0.6A input current
    • 5VDC or 9VDC output voltage
    • 20W maximum output current
    • 20W power consumption
    • 0°C to +25°C operating temperature range
  • 65W wall chargers
    • 100VAC to 240VAC input voltage
    • 2A input current
    • 5VDC to 20VDC output voltage
    • 5A maximum output current
    • 65W power consumption
    • 0°C to +25°C operating temperature range
发布日期: 2026-08-09 | 更新日期: 2026-08-17