Laird Eccosorb® GDS FR Elastomeric Microwave Absorbers
Laird Eccosorb® GDS FR Elastomeric Microwave Absorbers are impervious to moisture and can be subjected to high altitudes with no adverse effects. The silicone-based construction means these absorbers have low outgassing properties for space applications. These rubber sheets offer a ≥18GHz frequency range, UL 94V-0 flammability rating, and 10∧11Ω-cm volume resistivity. Laird Eccosorb GDS FR Elastomeric Microwave Absorbers are ideal for commercial telecom applications, security and defense, and automotive and industrial electronics.
Features
- High power performance
- Low outgassing properties
- Impervious to moisture
- Can be subjected to high altitudes with no adverse effects
Applications
- Radar detection
- Antennas
- Drones
- Satellites
- Smart home devices
- Optical modules / transceivers
Specifications
- ≥18GHz frequency range
- UL 94V-0 flammability rating
- 10∧11Ω-cm volume resistivity
- 6dB at 20Ghz insertion loss rating
- Silicone resin
- -40°C to +170°C operating temperature range
发布日期: 2021-04-01
| 更新日期: 2026-07-08