Laird Electroseal™ Conductive Elastomer Extrusions

Laird Electroseal™ Conductive Elastomer Extrusions provide environmental sealing and excellent mechanical and electromagnetic shielding properties. The shielding system consists of a conductive gasket sandwiched between a metal housing and lid. The primary function of these gaskets is to provide sufficient electrical conductivity across the enclosure/gasket/lid junction to meet grounding and EMI shielding requirements. The conductive elastomer extrusions from Laird are ideal for applications that demand both environmental sealing and EMI shielding and can be used in a wide range of operating temperatures. The compounds can be supplied in molded or extruded shapes, sheet stock, custom extruded, or die-cut shapes to meet a wide variety of military and commercial applications.

Features

  • Meets military and commercial standards
  • Provides EMI and environmental shielding
  • Provides good mechanical sealing against air and dust
  • Available in a wide variety of conductive filler materials
  • Extruded shapes ideal for extremely narrow mounting surfaces
  • Shielding effectiveness up to 120dB at 10GHz
  • Available in custom die-cut and molding forms
  • Wide variety of material compounds for galvanic compatibility to mounting surfaces
  • High corrosion-resistant compounds available

Applications

  • Military
  • Industrial
  • Medical equipment
  • Commercial

Electroseal Conductive Elastomers

Laird Electroseal™ Conductive Elastomer Extrusions
发布日期: 2020-11-09 | 更新日期: 2026-07-08