Radiall SMP-MAX Connectors

Radiall SMP-MAX Connectors address the most demanding wireless telecom applications required for the new generation of infrastructure compact equipment. A patented impedance matching insulator is optimized for a larger operating gap between connectors making it easier for engineers to handle a board-to-board distance tolerance of at least .078" (2.0mm) without a spring, which is 300% more than the standard SMP connector. The Radiall SMP-MAX connectors feature a 3° minimum tilt (radial travel), have an operating frequency range of DC to 6GHz, and a 1.2 maximum VSWR guaranteed at DC to 3GHz.

Features

  • Microminiature coaxial connectors
  • Board-to-board distance misalignment of at least 0.078" (2.0mm)
  • Power up to 300W
  • Tilt (radial misalignment) of 3° minimum
  • 1.2 maximum VSWR at DC to 3GHz

Applications

  • Broadcast
  • Wireless communications
  • RF components
    • Filters
    • Amplifiers

Specifications

  • Electrical
    • 50Ω impedance
    • DC to 6GHz frequency range
    • 5000MΩ insulation resistance
    • <3mΩ center contact resistance
    • <1.5mΩ outer contact resistance
    • 330VRMS working voltage
    • 1000VRMS dielectric withstanding voltage
    • -70dB to 3GHz RF leakage, axial misalignment of 0mm
  • Environmental
    • -55°C to +165°C temperature range
  • Mechanical
    • 100 mating cycles
    • 13mm minimum distance between PCB
    • 2.0mm axial misalignment tolerance
    • 3° minimum radial misalignment tolerance
  • Materials
    • Brass/beryllium copper body
    • Brass male center contact
    • Beryllium copper female center contact
    • Silicon rubber gasket
    • PTFE/PEEK insulator

Videos

发布日期: 2013-03-18 | 更新日期: 2022-03-11