Espressif Systems ESP32-S31-WROOM-3 Modules

Espressif Systems ESP32-S31-WROOM-3 Modules are powerful, general-purpose wireless MCUs for IoT applications. The modules are offered with 2.4GHz Wi-Fi® 6, BLUETOOTH® 5.4 LE, Bluetooth Classic, and IEEE 802.15.4 connectivity, supporting Zigbee® 3.0, Thread 1.4, Matter, and application-layer protocols. The modules are built around the ESP32-S31 series of SoCs, featuring a RISC-V 32-bit dual-core microprocessor running up to 320MHz, a ULP-RISC-V coprocessor, rich peripherals, and an onboard PCB antenna.

The Espressif ESP32-S31-WROOM-3 portfolio supports 8MB, 16MB, and 32MB Quad SPI Flash options, with 16MB Octal SPI PSRAM, in a 22.0mm x 30.0mm x 3.5mm module. The modules combine concurrent access to Flash and PSRAM, USB 2.0 High-Speed OTG, USB Serial/JTAG, Ethernet MAC, CAN FD, SD/MMC host, touch sensing, motor control PWM, LED PWM, and analog resources for flexible embedded system development.

The ESP32-S31-WROOM-3 modules are ideal for smart home devices, industrial automation, healthcare products, consumer electronics, smart agriculture, POS machines, service robots, low-power IoT sensor hubs, speech and image recognition, Wi-Fi and Bluetooth networking cards, and touch or proximity sensing. The ESP32-S31-WROOM-3 operates from 3.0V to 3.6V over an ambient temperature range of -40°C to +85°C.

Features

  • RISC-V 32-bit dual-core microprocessor with ULP-RISC-V coprocessor support
  • 2.4GHz Wi-Fi 6 with OFDMA, MU-MIMO, TWT, antenna diversity, and 802.11mc FTM support
  • Bluetooth 5.4 LE with Bluetooth Mesh 1.1, LE Audio, Direction Finding, PAwR, LE Connection Subrating, and LE Power Control support
  • Bluetooth Classic support with Basic Rate, Enhanced Data Rate, ACL, SCO, eSCO, AFH, SSP, and Secure Connections
  • IEEE 802.15.4 support for Zigbee 3.0, Thread 1.4, Matter, and application-layer protocols
  • Rich peripheral set for USB, Ethernet, CAN FD, SD/MMC, audio, motor control, touch sensing, timers, and analog functions
  • Concurrent access to Flash and PSRAM for embedded application performance
  • Onboard PCB antenna for simplified wireless module integration

Applications

  • Smart home
  • Industrial automation
  • Healthcare
  • Consumer electronics
  • Smart agriculture
  • POS machines
  • Service robots
  • Audio devices
  • Generic low-power IoT sensor hubs
  • Generic low-power IoT data loggers
  • Cameras for video streaming
  • USB devices
  • Speech recognition
  • Image recognition
  • Wi-Fi and Bluetooth networking cards
  • Touch and proximity sensing

Specifications

  • Processor and memory
    • ESP32-S31 embedded RISC-V 32-bit dual-core microprocessor running up to 320MHz
    • ULP-RISC-V coprocessor
    • 320KB ROM
    • 512KB shared SRAM
    • 32KB low-power SRAM
    • Up to 32MB optional PSRAM
  • Wi-Fi
    • 2.4GHz operating frequency range of 2412MHz to 2484MHz
    • IEEE 802.11b/g/n/ax protocol compliance
    • 20MHz and 40MHz bandwidth support
    • Data rate up to 150Mbps
    • Four virtual Wi-Fi interfaces
    • Station, SoftAP, Station + SoftAP, and promiscuous modes
  • Bluetooth
    • Bluetooth 5.4 LE support
    • Bluetooth LE data rates of 125Kbps, 500Kbps, 1Mbps, and 2Mbps
    • Bluetooth Classic Basic Rate of 1Mbps
    • Bluetooth Classic Enhanced Data Rate of 2Mbps and 3Mbps
  • IEEE 802.15.4
    • IEEE 802.15.4-2015 compliance
    • OQPSK PHY in 2.4GHz band
    • Data rate of 250Kbps
    • Thread 1.4, Zigbee 3.0, and Matter support
  • Integrated module components
    • 40MHz crystal oscillator
    • Up to 32MB SPI Flash
    • Onboard PCB antenna
  •  Peripherals
    • UART, SPI, I2C, and I2S
    • Pulse counter controller
    • USB 2.0 high-speed OTG
    • USB Serial/JTAG controller
    • Ethernet media access controller
    • CAN FD controller
    • SD/MMC Host controller
    • LED PWM controller
    • Motor control PWM
    • Remote control peripheral
    • Parallel IO controller
    • Touch sensor
    • Temperature sensor
    • ADC controller
    • DAC controller
    • Analog voltage comparator
    • General-purpose timer, system timer, and Watchdog timer
  • Operating conditions and size
    • Power supply range of 3.0V to 3.6V
    • Operating ambient temperature range of -40°C to +85°C
    • Module size of 22.0mm x 30.0mm x 3.5mm

Block Diagram

Espressif Systems ESP32-S31-WROOM-3 Modules

Pin Layout

Espressif Systems ESP32-S31-WROOM-3 Modules
发布日期: 2026-08-17 | 更新日期: 2026-08-25