Dielectric Laboratories / Knowles B117NB5S Development Board

Dielectric Laboratories / Knowles B117NB5S Development Board is designed to evaluate the B117NB5S 11.725GHz surface mount bandpass filter. This B117NB5S band-pass filter is a compact, shielded RF and microwave design.

Features

  • Designed to evaluate the B117NB5S band-pass filter
  • -55°C to +125°C opearting temperature range
发布日期: 2026-07-27 | 更新日期: 2026-09-21