Dielectric Laboratories / Knowles DEB12054 Development Board

Dielectric Laboratories / Knowles DEB12054 Development Board is designed to evaluate the ADP12054 surface mount diplexer operating at 11.75GHz and 19.25GHz. This diplexer is small in size and operates over the -55°C to +125°C temperature range. The ADP12054 is ideal for satellite communication bands.

Features

  • Designed to evaluate ADP12054 Satcom bands centered at 11.75GHz and 19.25GHz
  • -55°C to +125°C operating temperature range
发布日期: 2026-07-28 | 更新日期: 2026-09-21