Telit Cinterion CMB100 Embedded Modems

Telit Cinterion CMB100 Embedded Modems include 5G NR Red Cap, LTE Cat 4, Cat 1 bis, and Cat M1 variants. These modems simplify adding cellular connectivity to commercial and industrial devices while reducing development complexity, certification costs, and time-to-market. A common footprint enables easy migration between connectivity options. These compact modems provide USB, UART, and GPIO interfaces for simple integration with peripherals and actuators. Built-in TCP/IP and UDP/IP stacks streamline internet-connected designs.

Integrated GNSS capabilities support accurate positioning for tracking and location-based applications. Firmware over-the-air (FOTA) updates and remote management features help simplify device maintenance throughout deployment. The Telit Cinterion CMB100 family is ideal for Internet of Things (IoT) devices, mobile data equipment, and ultra-compact computing systems. A certified design helps accelerate the development of reliable connected products.

Components

  • CMB100A0 - Cat 4, 3GPP Rel10 compliant
  • CMB100B0/B1 - Cat 1 BIS, 3GPP Rel 14 compliant
  • CMB100C0 - FDD Cat 1/Cat M1, 3GPP Rel 14 compliant
  • CMB100D0 - Red Cap, 3GPP Rel 17 5G NR sub-6 compliant

Features

  • Standard mini Berg connector with 20mm pitch
  • Easy to integrate with peripherals and actuators using USB 2.0 HS, UART, and user-definable GPIOs
  • Wide 1.8V to 5.5V power supply support range
  • Battery-friendly 1.8V GPIO
  • GPIO level translation for 3.3V system
  • SMS over IMS
  • Single Rx option
  • Ideal platform for IoT applications, mobile data, and ultra-compact computing devices
  • Internet-friendly with integrated TCP/IP and UDP/IP stacks
  • Certified with major carriers
  • GNSS for accurate location services
  • Simultaneous support of GPS, GLONASS, BeiDou, Galileo, and QZSS
  • Common footprint for multiple technologies
  • OMA-DM Telit Cinterion software management
  • Data
    • Cat M1 - uplink up to 1Mbps, downlink up to 1Mbps
    • Cat 1 Bis - uplink up to 5Mbps, downlink up to 10Mbps
    • Cat 4 - uplink up to 50Mbps, downlink up to 150Mbps
    • 5G NR FR1 (20MHz) - uplink up to 100Mbps, downlink up to 220Mbps
    • DC-HSPA+ 42 Mbps - supported on variants with 3G fallback
  • Centralized device management
    • Zero-touch onboarding
    • Remote provisioning and configuration
    • Monitoring and troubleshooting
    • FOTA updates for modules and devices
  • Edge logic
    • Define and build edge device logic
    • Optimize behavior and resource usage
    • Set control logic remotely
    • Simplify edge life cycle management
    • Embedded security at manufacture
    • Encrypted device-to-cloud communications
  • Connectivity and SIM management
    • Simplified service profile and self-care subscription design and management
    • Real-time diagnostics and controls for SIM and data plan monitoring and management
  • Enterprise integration
    • Integrates with third-party business systems
    • Delivers data to enterprise applications
  • FCC/IC, PTCRB, and RED certified

Applications

  • Industrial Internet of Things (IIoT) devices
  • Smart sensors and monitoring equipment
  • Asset tracking and telematics systems
  • Ultra-compact computing devices and embedded systems
  • Remote data terminals and gateways
  • Battery-powered IoT products
  • Mobile data equipment
  • Commercial and industrial products

Specifications

  • Class 3 (0.2W, 23dBm) output power at LTE
  • Supply voltage
    • 3.8VDC nominal
    • 1.8VDC to 5.5VDC range, 1.8VDC to 2.5VDC with limitations
  • 36mm x 30mm x 11.0mm dimensions (unmated)
  • 20-pin THT interface
  • 10x I/O ports, including multifunctional I/Os
  • USB 2.0 HS/HSIC
  • UART
  • 1.8V/3V SIM interface
  • RX main and diversity connectors
  • GNSS connector
  • Industrial -40°C to +85°C temperature range
发布日期: 2026-10-14 | 更新日期: 2026-10-21