ROHM Semiconductor BD9DA00MF Evaluation Board

ROHM Semiconductor BD9DA00MF Evaluation Board is designed to evaluate the BD9DA00MF synchronous Buck DC/DC converter with built-in low-on-resistance power MOSFETs. This buck converter delivers up to 12A of output current and operates with an output voltage accuracy of ±1% and a 4V to 16V input voltage range. The device features a fast transient response due to a constant-on-time control system, and the Light-Load Mode (LLM) control improves efficiency under light-load conditions. Typical applications include step-down power supply for SoC, FPGA, and microprocessor, and servers.

Features

  • Evaluate the BD9DA00MF synchronous Buck DC/DC converter with built-in low-on-resistance power MOSFETs
  • 4V to 16V input voltage range
  • 0.6V to 5.5V output voltage range
  • 12A maximum output current
  • 800kHz switching frequency at set RMODE4 = 240kΩ, 600kHz, 800kHz, 1MHz are selectable by setting resistor to MODE PIN
  • 16mΩ typical high-side FET ON resistance
  • 4mΩ typical low-side FET ON resistance
  • 0μA typical shutdown current

Applications

  • Step-down power supply for SoC, FPGA, and microprocessor
  • Servers

Schematic

Schematic - ROHM Semiconductor BD9DA00MF Evaluation Board
发布日期: 2026-11-18 | 更新日期: 2026-11-18