Same Sky IP-Rated USB Type-C® Connectors

Same Sky IP-Rated USB Type-C® Connectors combine the convenience of the USB Type-C interface with enhanced protection against solid-particle and liquid ingress. Built for applications operating in demanding environments, these connectors help maintain reliable data and power connections while supporting modern USB ecosystem requirements. USB Type-C connectivity features a reversible design that simplifies installation and improves user convenience. USB Type-C technology supports multiple USB communication standards and power delivery capabilities through a compact connector format. The interface can accommodate USB 3.2, USB4, DisplayPort video, audio transmission, and USB Power Delivery functionality, making these Same Sky connectors suitable for a broad range of connected devices and equipment.

Features

  • IP-rated construction for protection against dust and moisture ingress
  • Reversible USB Type-C connector design
  • Supports modern USB connectivity ecosystems
  • Compatible with USB Power Delivery architectures
  • Supports data, power, and video transmission through a single interface
  • Designed for harsh-environment applications
  • Helps simplify connector insertion and cable orientation

Applications

  • Industrial equipment
  • Data acquisition and monitoring systems
  • Process control equipment
  • Machine vision systems
  • Portable electronic devices
  • Computing equipment
  • Consumer electronics
  • Smart device connectivity
发布日期: 2026-10-23 | 更新日期: 2026-10-26