Same Sky Piano DIP Switches

Same Sky Piano DIP Switches offer through-hole or SMT mounting, 1.27mm or 2.54mm pitch, and 2 to 12 positions. Same Sky Piano DIP Switches feature raised or flush actuators, convex or flat bottoms, and PC-pin or gull-wing terminations. Rated for 24VDC at 25mA, these switches operate over a -40°C to +85°C temperature range.

Features

  • 2- to 12-position options
  • 1.27mm or 2.54 mm pitch
  • Raised or flush actuator levels
  • 24VDC at 25mA rating
  • Through-hole or SMT mounting style
  • -40°C to +85°C operating temperature range

Videos

发布日期: 2026-11-18 | 更新日期: 2026-11-18