Samtec VITA™ 90.2 VNX+™ Connector Modules
Samtec VITA™ 90.2 VNX+™ Connector Modules provide high-density, high-speed coaxial and optical I/O within the VITA 90 VNX+ ecosystem. The modules from Samtec support systems requiring RF, video, or high-sensitivity sensor connectivity within a compact, modular architecture. VNX+ follows a small form-factor, modular open-system design approach and incorporates coaxial and optical I/O connectivity. Full- and half-size aperture options accommodate configurable combinations of MT optical ferrules and size 16 or size 20 RF contacts. The RF options support 50Ω and 75Ω applications, while the floating, blind-mate module construction protects contacts to ensure reliable alignment and mating.
Features
- RF backplane system to support 110GHz with high-density size 20 and size 16 contacts
- Configured with SEARAY™ right-angle array and rugged optics
- Rugged blind mate solution
- Full and half aperture size ranges
- GPCC contacts provide improved density and performance for 50Ω/75Ω applications
发布日期: 2026-09-01
| 更新日期: 2026-09-02