Schaltbau SH Fuse Holders
Schaltbau SH Fuse Holders are designed for DIN 43560 strip fuses used in battery-powered vehicles and DC power distribution systems. The SH series accommodates fuse ratings from 50A to 425A and supports applications with voltages up to 80V. The product family is available in 1- and 2-pole configurations to provide design flexibility across a range of installation requirements. Schaltbau SH Fuse Holders help designers implement reliable fuse mounting solutions for battery-powered electrical systems and power distribution networks.
Features
- Compatible with strip fuses to DIN 43560
- Available in 1- or 2-pole versions
- Nickel-plated brass screws, nuts, and washers
- Optional copper tie bars for multi-pole configurations
- Designed for battery-powered vehicle electrical systems
Applications
- Battery-powered vehicles
- DC power distribution systems
Dimensions
Videos
发布日期: 2026-08-13
| 更新日期: 2026-09-15