Schneider Electric Harmony Analog Signal Conditioners & Transducers
Schneider Electric Harmony Analog Signal Conditioners and Transducers are advanced signal conversion and signal conditioning solutions for precise industrial monitoring and control. Harmony Analog Signal Conditioners and Transducers are designed to convert analog signals, temperature inputs, and electrical measurements into standardized analog outputs. These Schneider devices are engineered to provide a seamless interface between field-level sensors and automation platforms, ensuring reliable signal conditioning and transmission across a wide range of industrial applications.
Features
- Reliable, high-precision performance
- Provides accurate signal conversion and conditioning
- Three-way isolation for safety and stability
- Expanded functionality - includes specialized models like a power repeater and signal duplicator
- Space-saving design
- Ultra-compact form factor starting at 6.2mm
- Ideal for tight control panels
- User-friendly operation - simple setup and troubleshooting with diagnostic signals and LED indicators (PWR, HIGH, LOW)
- Flexible configuration - universal options with dip-switch settings for precise signal adjustment across applications.
- Robust durability
- -40°C to +70°C operating temperature range
- Ensures reliable performance in harsh environments
Applications
- Industrial signal-conditioning and transmission
- Energy and chemicals
- Pharmaceuticals
- Pulp and paper
- Food and beverage
Specifications
- 24VDC rated supply voltage
- 40mA to 55mA current consumption
- IP20 degree of protection
- 5% to 95% relative humidity
- 50gn 11ms IEC 60068-2-27 shock resistance
- 5gn (f= 10Hz to 150Hz) vibration resistance per IEC 60068-2-6
- ±0.1 % or ±0.2% of full scale measurement error
- ±0.03% repeat accuracy
- cULus listed
- DNV certified
- CE, UKCA marked
- RoHS and REACH compliant
Additional Resources
Videos
发布日期: 2026-07-23
| 更新日期: 2026-07-28