Schneider Electric Altivar ATH600 Variable Speed Drives

Schneider Electric Altivar ATH600 Variable Speed Drives support heating, ventilation, and air conditioning (HVAC) systems through adaptive motor and pump performance, integrated logic programming, and compatibility with synchronous and asynchronous motors. Schneider Electric Altivar ATH600 Variable Speed Drives produce up to 250kW of power and incorporate pump cycle, pump low-flow, outlet pressure, and dry-run monitoring. The drives offer a range of inputs and outputs for applications such as HVAC heat pumps, fans, condensers, and cooling towers.

Features

  • Pump functions
    • Booster control
    • Pump start/stop
    • Pump cycle monitoring
    • Dry run monitoring
    • Pump low flow monitoring
    • Outlet pressure monitoring
  • 0.75kW to 250kW power range
  • Three-phase synchronous and asynchronous motors
  • Maximum power point tracking (MPPT) management
  • Scroll compressor functions
  • SoMove compatible
  • Adaptive motor and pump performance
  • EcoStruxure building operation faceplate
  • EcoStuxure power monitoring expert faceplate
  • Dual grid and PV power
  • Integrated logic programming
  • HVAC functions
    • Fire mode
    • Run permissive
    • PID controller
    • PID summing feedback
    • Damper control
    • Broken belt detection
    • AI threshold detection

Applications

  • HVAC machines
    • Air-cooled chillers
    • Water-cooled chillers
    • Rooftop units
    • Air handling units
    • Cooling towers
    • Heat pumps
    • Boilers
    • Condensers
    • Fans
    • Compressors

Specifications

  • Modbus serial and BACnet MS/TP communications
  • Input/Output
    • 6 digital inputs
    • 3 analog inputs
    • 2 analog outputs
    • 3 relay outputs
    • 2 STO inputs
  • Wave 1.1- Three-phase induction motor (IM) and permanent magnet synchronous motor (PMSM) compatibility
  • Wave 1.2- Wave 1.1 and SynRM motor compatibility
  • Protection degree
    • 0.75kW to 250kW- IP20/00
    • 0.75kW to 90kW- IP21
    • 0.75kW to 90kW- IP55
  • IEC 61000-3-12-compliant harmonics
  • A2L refrigerant compatibility
  • A3 refrigerant compatibility up to 18.5kW

I/O Diagram

Mechanical Drawing - Schneider Electric Altivar ATH600 Variable Speed Drives
发布日期: 2026-09-22 | 更新日期: 2026-09-23