Schneider Electric Altivar HVAC ATH200 Variable-Speed Drives
Schneider Electric Altivar HVAC ATH200 Variable-Speed Drives are designed for simple applications in compact heating, ventilation, and air-conditioning (HVAC) machines from 0.37kW to 22kW (0.5HP to 30HP). This Altivar HVAC ATH200 improves the performance of efficient control panels, especially for outdoor-mounted machines. These variable-speed drives are designed to optimize the mechanical, electrical, thermal, and automation design of the control panel while providing high reliability and sustainability. ATH200 variable-speed drives support HVAC installations in commercial buildings, original equipment manufacturer (OEM)-built equipment, and mission-critical facilities, such as hospitals, airports, and data centers.
Features
- Supports a maximum transient current of 110% of the nominal drive current for 60 seconds
- Adapted to control asynchronous motors, synchronous motors, and permanent magnet motors
- Motor control method:
- Variable torque for fan/pump
- Energy-saving mode
- Sensorless vector control
- Standard V/F
- V/F 5 points
- Synchronous motor
- Embedded functions:
- Fire mode
- Run permissive
- PID controller
- Additional PID
- Damper control
- Under load detection for a broken belt
- Options:
- BACnet/IP communication modules
- ATH200 configuration transfer by using the graphic display terminal, SoMove, or multi loader
- Graphic display terminal (IP65) or LED display terminal (IP54)
- Compliant with IEC 60721-3-3 3C3
- Coated printed circuit board
- Large voltage range
- Operations up to 60°C ambient temperature
- Efficiency class IE2 according to IEC 61800-9-2
- Sustainability:
- Aluminum certified ASI
- Plastic with at least 20% bio-based content
- Packaging made with over 70% recycled cardboard
- No single-use plastic
Applications
- Air-cooled chillers
- Roof-top units
- Heat pumps
- Smoke extraction fans
- Boilers
- Condenser fans
- Supply fans
- Power exhaust fans
- Variable primary pumps
- Secondary pumps
Specifications
- Operational voltage ranges:
- 200V to 240V single-phase
- 200V to 240V three-phase
- 380V to 500V three-phase
- 525V to 600V three-phase
- Operating ambient temperatures:
- -15°C to +50°C (without derating)
- +50°C to +60°C (with derating factor)
- A2L refrigerant certification
- IP20 protection degree
- Safe Torque Off certified IEC 61508 safety integrity level 3, and performance level "e" (PL e) according to ISO/EN13849-1-2
- Modbus serial line and BACnet MS/TP embedded communication protocols
Typical HVAC Architecture
Calculators, Configurators or other eTools:
Videos
发布日期: 2026-03-18
| 更新日期: 2026-10-01