Schneider Electric Harmony XV6 Modular Tower Lights
Schneider Electric Harmony XV6 Modular Tower Lights are sleek, Ø60mm modular tower lights offering steady, blinking, and flashing modes with high-visibility clear or color lenses. These tower lights support USB connectivity, customizable vocal alerts, and a wide range of sound options. The Harmony XV6 tower lights feature a classic design with a modern twist, enhancing machine aesthetics and brightness while reducing power consumption with energy-efficient LEDs. These tower lights are available in dark grey or white and offer flexible mounting options, making them ideal for industrial applications.
Features
- Classic design with a modern twist to enhance the machine's aesthetic
- Best brightness with lower power consumption, realized via energy-efficient LEDs
- Modular design for adaptability, ease of maintenance, and low inventory
- USB base for extended connectivity
- Easy selection with reduced SKUs and wider functional coverage
- Adjustable and customizable sounder with a maximum sound pressure of up to 95dB
- Up to IP65 and type 4X protection ratings
- Energy-efficient LED with an operating life of up to 50,000 hours
- Conformity with IEC, CUL, and CCC standards, as well as CE marking
Specifications
- IP65 degree of protection
- Type 12 environmental rating
- -25°C to +50°C ambient temperature range for operation
- -40°C to +70°C ambient temperature range for storage
- 20gn (11ms) in-operation shock resistance
- 6gn (±0.5mm and 10Hz to 500Hz) in-operation vibration resistance
Construction Image
Assembly Overview
Calculators, Configurators or other eTools
Videos
发布日期: 2026-09-20
| 更新日期: 2026-10-01