Schurter High-Voltage Fuse Portfolio

Schurter High-Voltage Fuse Portfolio features scalable protection for automotive, energy, and industrial DC systems. This portfolio offers A- and E-series high-voltage fuses that provide a cohesive, scalable protection spanning PCB-level circuits up to main battery and power distribution architectures. The high-voltage fuse portfolio supports voltages up to 1000VDC (1250VAC for selected series), currents from 10A to 1100A, and breaking capacities up to 50kA. Typical applications include BMS, DC/DC converters, onboard chargers, HVAC compressors, motor control, PDUs, aerospace, wiring protection, BESS, UPS, and inverters.

The high-voltage fuse portfolio combines passive, active, inline, PCB-level, and high-power fuse technologies, which enables engineers to implement coordinated protection strategies across the entire high-voltage system. This portfolio enables consistent protection concepts across EVs, charging infrastructure, energy storage, and industrial power systems.

Features

  • Up to 1000VDC high voltage ratings
  • Up to 50kA high current ratings
  • -40°C to +125°C operating temperature range
  • Mechanical robustness for demanding conditions
  • Compliance with major automotive, industrial, and regional safety standards (UL, IEC, ISO, GB/T, and JASO - series dependent)

Applications

  • Charging infrastructure
  • Energy storage
  • Industrial power systems
  • BMS
  • DC/DC converters
  • Onboard chargers
  • HVAC compressors
  • Motor control
  • EV electronics
  • PDU
  • Battery disconnect units
  • E-drives
  • All-in-one controllers
  • Functional safety paths in EV
  • Aerospace
  • EV charging cables
  • Connectors
  • Wiring protection
  • BESS
  • UPS
  • Inverters
发布日期: 2026-08-14 | 更新日期: 2026-08-21