Ezurio Veda IF913 DVK Development Kit
Ezurio Veda IF913 DVK Development Kit is designed to evaluate the Veda IF913 Wi-Fi® 6E + Bluetooth® LE 5.4 modules. This development kit can be used with the MODUS Toolbox software for streamlined application development. The Veda IF913 development kit supports OFDMA, MU-MIMO, and Target Wake Time (TWT), as well as Bluetooth LE long-range and mesh capabilities. This development kit operates within the industrial temperature range of -40°C to 85°C. Applications include medical devices, industrial IoT sensors, Heating, Ventilation, and Air Conditioning (HVAC) controllers, EV charging, POS terminals, and industrial robots.
Features
- Development board with RF trace pin antenna type
- Dual band
- System-in-Package (SiP) form factor
- Supports SoC and NCP configurations
- Supports SDIO 3.0, UART, SPI, I2C, I2S, PWM, and GPIO interfaces
- -40°C to +85°C operating temperature range
- Evaluation-ready for IoT, medical, and industrial connectivity solutions
Applications
- Medical devices:
- Infusion pumps
- HD imaging
- Vitals monitoring
- Gateways
- Beds
- Blood analyzers
- Industrial IoT sensors
- Access control
- Wireless security cameras
- Heating, Ventilation, and Air Conditioning (HVAC) controllers
- EV charging
- Rugged handheld devices
- POS terminals
- Unmanned Aerial Vehicle (UAV)
- Industrial robots
- Printers
Kit Contents
- IF91x development board
- M.2 2230 daughter board V2
- FlexPIFA 6E flexible antenna (EFB2471A3S-10MH4L)
- I-PEX high-speed data cable
- Molex low-speed data cable
- USB Type-C® cable
- 26AWG jumper cable
Board Layout
Block Diagram
发布日期: 2025-11-03
| 更新日期: 2026-10-22