Siemens SIMATIC S7-1200 G2 Basic Controllers

Siemens SIMATIC S7-1200 G2 Basic Controllers are next-generation programmable logic controls built for compact, scalable automation applications across various industries. Building on proven architecture, these controllers provide enhanced processing performance, expanded memory, and integrated technology functions that meet modern machine demands and digitalized production environments. The S7-1200 G2 controllers combine integrated digital I/O, modular expansion options, and powerful communication capabilities in a small form factor. Additionally, integrated PROFINET networking, web server functionality, and Near Field Communication (NFC) support enhance diagnostics, system transparency, and device data accessibility throughout the machine lifecycle.

Siemens offers a SIMATIC S7-1200 G2 migration tool to assist with upgrading projects from S7-1200 to S7-1200 G2 controllers. This tool automatically transfers supported program components and highlights areas that require manual adaptation, reducing engineering effort during upgrades to installed machines. This migration requires TIA Portal V20 or higher to enable users to reuse existing automation logic while utilizing the enhanced capabilities of the G2 platform.

Features

  • Enhanced processing performance compared to previous S7‑1200 controllers
  • Migration support from S7‑1200 using the S7‑1200 G2 Migration Tool
  • Expanded program and data memory for more complex applications
  • Compact CPUs with integrated digital inputs and outputs
  • Integrated PROFINET interface for industrial networking
  • Modular expansion using signal boards, signal modules, and communication modules
  • Integrated web server for diagnostics and data access
  • NFC for wireless diagnostics and device information
  • Integrated motion control for single axes and simple kinematics
  • Technology objects in TIA Portal for simplified engineering
  • Availability of fail‑safe CPUs for functional safety applications
  • PROFIsafe communication support for safety‑related systems

Applications

  • Compact and modular machine automation
  • Packaging and assembly equipment
  • Conveyor and material handling systems
  • Intralogistics and warehouse automation
  • Basic motion and positioning systems
  • Industrial process automation
  • Machines requiring integrated functional safety
  • OEM machine platforms with scalability requirements
  • Retrofit and modernization of existing S7‑1200 systems

Videos

发布日期: 2026-09-09 | 更新日期: 2026-09-24