SpotSee ShockWatch TiltWatch Tilt Indicators

SpotSee ShockWatch TiltWatch Tilt Indicators detect unacceptable tilting on goods that must remain upright. These indicators are used for evidence of a product being tipped or mishandled. The TiltWatch XTR turns red if the package is tilted past 80°. The patented design ensures that the indicator remains unaffected by movement due to normal handling conditions or random vibrations. SpotSee TiltWatch Plus indicates whether there has been a tilt to the left or right, the degree of the tilt, or if a complete overturn has occurred.

Features

  • Reduces mishandling during transportation or storage
  • Provides indisputable evidence of mishandling
  • Alerts recipient to inspect contents before acceptance
  • Promotes the chain of accountability for all product handling
  • Confirms effectiveness of packaging
  • Helps identify trouble spots in the supply chain, from production to transportation and storage
  • Helps increase the quality of product from dock to dock
发布日期: 2020-10-01 | 更新日期: 2026-07-27