STMicroelectronics STM32G5 Nucleo-64 Development Board

STMicroelectronics STM32G5 Nucleo-64 Development Board provides a flexible platform for building prototypes by choosing combinations of performance and power consumption features provided by the STM32 microcontroller. This board does not require any separate probe, as it integrates the ST-LINK debugger/programmer. The ARDUINO® Uno V3 and ST morpho headers enable seamless expansion functionality of the STM32 Nucleo open development platform with a wide range of specialized shields. The STM32G5 Nucleo-64 development board is flexible with ST-LINK USB VBUS, a USB connector, or external sources. This board is ideal for motor control, digital power, industrial equipment, instrumentation and measurement, and home appliances.

Features

  • STM32G564RET3 microcontroller based on the Arm® Cortex®‑M33 core, featuring 512Kbytes of flash memory and 80Kbytes of RAM, in an LQFP64 package
  • 32.768kHz LSE crystal oscillator
  • 24MHz HSE crystal oscillator
  • USB Type-C® (USB full speed) Sink mode
  • CAN FD transceiver
  • One user LED
  • User, reset, and boot are three push buttons
  • Board connectors:
    • USB Type-C® connector
    • CAN FD connector
    • ARDUINO® Uno V3 connector
    • ST morpho expansion connectors for full access to the STM32 I/Os
    • MIPI10 debug and ST-LINK USB Type-C® connectors
  • Flexible power-supply options are ST-LINK USB VBUS, USB connector, or external sources
  • Onboard STLINK-V3EC debugger/programmer with USB re-enumeration capability:
    • Mass storage
    • Virtual COM port
    • Debug port
  • Comprehensive free software libraries and examples available with the STM32CubeG5 MCU package
  • Support for a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Motor control
  • Digital power
  • Industrial equipment
  • Instrumentation and measurement
  • Home appliances

Block Diagram

Block Diagram - STMicroelectronics STM32G5 Nucleo-64 Development Board

Top View

STMicroelectronics STM32G5 Nucleo-64 Development Board

Dimensions

Mechanical Drawing - STMicroelectronics STM32G5 Nucleo-64 Development Board
发布日期: 2026-11-12 | 更新日期: 2026-11-12